Cart

R5F100LGDFB#V0

RENESAS R5F100LGDFB#V0

image shown is a representation only

RENESAS

RL78/G13 128K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F100LGDFB#V0
Rutronik No.: ICMCU22336
Unit Pack: 1
MOQ: 1
package: LFQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.73 $
4.73 $

Prices

1 4.73 $
180 4.54 $
360 4.36 $
540 4.19 $
720 4.03 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
4096 Byte
Digital I/O
58 pins
Package
LFQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
6
I²C No.
4
max No. PWM
4
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?