Cart

R5F100FEAFP#X0

RENESAS R5F100FEAFP#X0

image shown is a representation only

RENESAS

RL78/G13 64K LQFP44 85°C
Supplier: Renesas Electronics
Matchcode: R5F100FEAFP#X0
Rutronik No.: ICMCU23474
Unit Pack: 1000
MOQ: 6000
package: LQFP44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
10,440.00 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
40 pins
Package
LQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
12
SPI No.
3
I²C No.
2
max No. PWM
4
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?