Cart

R5F100BGDNA#U0

RENESAS R5F100BGDNA#U0

image shown is a representation only

RENESAS

RL78/G13 128K WQFN32 85°C
Supplier: Renesas Electronics
Matchcode: R5F100BGDNA#U0
Rutronik No.: ICMCU22140
Unit Pack: 1
MOQ: 3402
package: WQFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.20 $
14,288.40 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
28 pins
Package
WQFN32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
3
I²C No.
3
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?