Cart

R5F100BGANA#U0

RENESAS R5F100BGANA#U0

image shown is a representation only

RENESAS

RL78/G13 128K WQFN32 85°C
Supplier: Renesas Electronics
Matchcode: R5F100BGANA#U0
Rutronik No.: ICMCU22196
Unit Pack: 1
MOQ: 3732
package: WQFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
TRAY
Unit Price
4.79 $
Total Value
4.79 $
Unit Pack
1
MOQ
3732
Packaging
TRAY
Unit Price
3.29 $
Total Value
12,278.28 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
28 pins
Package
WQFN32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
3
I²C No.
3
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?