Cart

R5F100ACGSP#V0

RENESAS R5F100ACGSP#V0

image shown is a representation only

RENESAS

RL78/G13 32K SSOP30 105°C
Supplier: Renesas Electronics
Matchcode: R5F100ACGSP#V0
Rutronik No.: ICMCU23428
Unit Pack: 1
MOQ: 6579
package: SSOP30
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.48 $
16,315.92 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
26 pins
Package
SSOP30
T(A)max
105 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
3
I²C No.
1
max No. PWM
3
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?