Cart

R1WV3216RBG-7SI#B0

RENESAS

SRAM 2Mx16 70ns FBGA48
Supplier: Renesas Electronics
Matchcode: R1WV3216RBG-7SI#B0
Rutronik No.: ICRAM4962
Unit Pack: 1
MOQ: 2530
package: FBGA48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2016
14.80 $
37,444.00 $
Article with this quantity is not orderable.

Parameter

Density
32M bit
Organisation
2Mx16
Access Time
70 ns
U(cc)
3.0 V
Package
FBGA48
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?