Cart

R1LV1616RBG-5SI#B0

RENESAS

SRAM 1Mx16 55ns FBGA48 adv.
Supplier: Renesas Electronics
Matchcode: R1LV1616RBG-5SI#B0
Rutronik No.: ICRAM5606
Unit Pack: 253
MOQ: 5000
package: FBGA48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2016
12.47 $
63,098.20 $
Article with this quantity is not orderable.

Parameter

Density
16M bit
Organisation
1Mx16
Access Time
55 ns
U(cc)
3.0 V
Package
FBGA48
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?