Cart

R1LV1616HSA-4SI#B1

RENESAS R1LV1616HSA-4SI#B1

image shown is a representation only

RENESAS

SRAM 1Mx16 45ns TSOP48
Supplier: Renesas Electronics
Matchcode: R1LV1616HSA-4SI#B1
Rutronik No.: ICRAM5910
Unit Pack: 1
MOQ: 1
package: TSOP48
Packaging: TRAY
Best Choice
In Stock
13.44 $
13.44 $

Prices

1 13.44 $
192 13.33 $
288 13.22 $
384 13.10 $
480 12.99 $

Parameter

Density
16M bit
Organisation
1Mx16
Access Time
45 ns
Package
TSOP48
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?