Cart

R1LV0816ASB-5SI#B0

RENESAS

SRAM 512Kx16 55ns TSOP44
Supplier: Renesas Electronics
Matchcode: R1LV0816ASB-5SI#B0
Rutronik No.: ICRAM5566
Unit Pack: 1
MOQ: 5000
package: TSOP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
4.13 $
20,650.00 $
Article with this quantity is not orderable.

Parameter

Density
8M bit
Organisation
512Kx16
Access Time
55 ns
U(cc)
3.0 V
Package
TSOP44
U(cc) min
2.4 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?