Cart

R1LV0816ABG-5SI#S0

RENESAS

SRAM 512Kx16 55ns FBGA48
Supplier: Renesas Electronics
Matchcode: R1LV0816ABG-5SI#S0
Rutronik No.: ICRAM5771
Unit Pack: 1000
MOQ: 1000
package: FBGA48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2016
3.45 $
3,450.00 $

Parameter

Density
8M bit
Organisation
512Kx16
Access Time
55 ns
U(cc)
3.0 V
Package
FBGA48
U(cc) min
2.4 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?