Cart

R1LV0208BSA-7SI#B0

RENESAS R1LV0208BSA-7SI#B0

image shown is a representation only

RENESAS

SRAM 256Kx8 70ns sTSOP32
Supplier: Renesas Electronics
Matchcode: R1LV0208BSA-7SI#B0
Rutronik No.: ICRAM5701
Unit Pack: 234
MOQ: 5000
package: TSOP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2017
5.15 $
26,512.20 $
Article with this quantity is not orderable.

Parameter

Density
2M bit
Organisation
256Kx8
Access Time
70 ns
U(cc)
3.0 V
Package
TSOP32
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?