Cart

R1LV0108ESF-5SI#S1

RENESAS R1LV0108ESF-5SI#S1

image shown is a representation only

RENESAS

SRAM 128Kx8 55ns TSOP32
Supplier: Renesas Electronics
Matchcode: R1LV0108ESF-5SI#S1
Rutronik No.: ICRAM5928
Unit Pack: 1000
MOQ: 1000
package: TSOP32
Packaging: REEL
Best Choice
In Stock
1.44 $
1,440.00 $

Prices

1,000 1.44 $
2,000 1.43 $
3,000 1.41 $
4,000 1.40 $
5,000 1.39 $

Parameter

Density
1M bit
Organisation
128Kx8
Access Time
55 ns
Package
TSOP32
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?