Cart

R1LV0108ESA-7SI#B0

RENESAS

SRAM 128Kx8 70ns sTSOP32
Supplier: Renesas Electronics
Matchcode: R1LV0108ESA-7SI#B0
Rutronik No.: ICRAM5735
Unit Pack: 1
MOQ: 1
package: sTSOP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/01/2017
1.56 $
1.56 $

Parameter

Density
1M bit
Organisation
128Kx8
Access Time
70 ns
U(cc)
3.0 V
Package
sTSOP32
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?