Cart

R1LV0108ESA-5SI#B1

RENESAS

SRAM 128Kx8 55ns sTSOP32
Supplier: RENESAS
Matchcode: R1LV0108ESA-5SI#B1
Rutronik No.: ICRAM5905
Unit Pack: 1
MOQ: 1
package: sTSOP32
Packaging: TRAY
Please login
1.48 $
1.48 $

Prices

1 1.48 $
468 1.46 $
702 1.45 $
936 1.44 $
1,404 1.43 $

Parameter

Density
1M bit
Organisation
128Kx8
Access Time
55 ns
Package
sTSOP32
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?