Cart

R1LP0108ESN-7SI#S0

RENESAS

SRAM 128Kx8 70ns SOP32
Supplier: Renesas Electronics
Matchcode: R1LP0108ESN-7SI#S0
Rutronik No.: ICRAM5857
Unit Pack: 1000
MOQ: 5000
package: SOP32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/23/2017
1.42 $
7,100.00 $

Parameter

Density
1M bit
Organisation
128Kx8
Access Time
70 ns
Package
SOP32
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?