R1LP0108ESF-7SI#B0

image shown is a representation only
Supplier: Renesas Electronics
Matchcode: R1LP0108ESF-7SI#B0
Rutronik No.: ICRAM5644
Unit Pack: 1
MOQ: 1
package: TSOP32
Packaging: TRAY
Parameter
- Density
- 1M bit
- Organisation
- 128Kx8
- Access Time
- 70 ns
- U(cc)
- 5.0 V
- Package
- TSOP32
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- Type
- LOWPOWER
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks