Cart

PS9121-F3-AX

RENESAS PS9121-F3-AX

image shown is a representation only

RENESAS

HIGHSPEED COUPLER 15MBIT,SOP5
Supplier: Renesas Electronics
Matchcode: PS9121-F3-AX
Rutronik No.: IRCOUP1803
Unit Pack: 2500
MOQ: 7500
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
1
Speed
15 Mbps
Iso.voltage
3750 Vrms
P(tot)max
40 mW
Forward volt.ty
1.65 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
t(PLH)
45 ns
t(PHL)
40 ns
CMR typ.
15000 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SOP-5
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?