Cart

PS2811-4-F3-A

RENESAS PS2811-4-F3-A

image shown is a representation only

RENESAS

OPTOCOUPLER SSOP16,100-400%@1MA
Supplier: Renesas Electronics
Matchcode: PS2811-4-F3-A
Rutronik No.: IR4209
Unit Pack: 2500
MOQ: 2500
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Channels
4
Iso.voltage
2500 Vrms
Package1
SSOP-16
Package
SMD
V(CEO)
40 V
Packaging
REEL
CTR at If
1 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.004 ms
Fall time
0.005 ms
V(ECO)
5 V
VDE
N Y/N
CTR min.
100 %
CTR max.
400 %
P(tot)max
480 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?