Cart

PS2801C-1-V-F3-A

RENESAS PS2801C-1-V-F3-A

image shown is a representation only

RENESAS

OPTOCOUPLER 50-400%,VDE R SSOP4
Supplier: Renesas Electronics
Matchcode: PS2801C-1-V-F3-A
Rutronik No.: IRCOUP1714
Unit Pack: 3500
MOQ: 3500
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.19 $
665.00 $

Prices

3,500 0.19 $
10,500 0.156 $

Parameter

Channels
1
Iso.voltage
2500 Vrms
Package1
SSOP-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.005 ms
Fall time
0.007 ms
V(ECO)
5 V
VDE
Y Y/N
CTR min.
50 %
CTR max.
400 %
P(tot)max
120 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?