Cart

PS2703-1K-V-F3-A

RENESAS PS2703-1K-V-F3-A

image shown is a representation only

RENESAS

OPTOCOUPLER 200-400%,REEL,VDE
Supplier: Renesas Electronics
Matchcode: PS2703-1K-V-F3-A
Rutronik No.: IRCOUP1327
Unit Pack: 3500
MOQ: 3500
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.275 $
962.50 $

Prices

3,500 0.275 $
10,500 0.2303 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SOP-4
Package
SMD
V(CEO)
120 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.005 ms
Fall time
0.007 ms
V(ECO)
6 V
VDE
Y Y/N
CTR min.
200 %
CTR max.
400 %
P(tot)max
230 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?