Cart

PS2561DL1-1YQ-V-A

RENESAS PS2561DL1-1YQ-V-A

image shown is a representation only

RENESAS

OPTOCOUPLER DIP-4 WIDE 100-200%
Supplier: Renesas Electronics
Matchcode: PS2561DL1-1YQ-V-A
Rutronik No.: IRCOUP5714
Unit Pack: 100
MOQ: 100
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
0.138 $
13.80 $

Prices

100 0.138 $
12,000 0.1159 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
WIDEBODY4
Package
THT
V(CEO)
80 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.005 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
150 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?