Cart

PS2505L-1-F3-A

RENESAS PS2505L-1-F3-A

image shown is a representation only

RENESAS

OPTOCOUPLER AC-INPUT 80-600%
Supplier: Renesas Electronics
Matchcode: PS2505L-1-F3-A
Rutronik No.: IRCOUP1182
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.276 $
552.00 $

Prices

2,000 0.276 $
8,000 0.2317 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
+/-5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.003 ms
Fall time
0.005 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
80 %
CTR max.
600 %
P(tot)max
150 mW
Forward volt.ty
1.17 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?