Cart

NP89N055PUK-E1-AY

RENESAS NP89N055PUK-E1-AY

image shown is a representation only

RENESAS

N-CH 55V 90A 4,0mOhm TO262-3
Supplier: Renesas Electronics
Matchcode: NP89N055PUK-E1-AY
Rutronik No.: TMOSP11232
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.48 $
1,184.00 $

Prices

800 1.48 $
1,600 1.45 $
2,400 1.43 $
3,200 1.40 $
4,000 1.38 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
4 mOhm
Package
D2PAK
Q(g)
102 nC
P(tot)
147 W
Logic level
NO
Automotive
AEC-Q(101)
Technology
NP-Series
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?