Cart

NP88N04NUG-S18-AY

RENESAS

N-CH 40V 88A 4mOhm TO262-3
Supplier: Renesas Electronics
Matchcode: NP88N04NUG-S18-AY
Rutronik No.: TMOSP9413
Unit Pack: 900
MOQ: 900
package: TO262
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.19 $
1,971.00 $

Prices

900 2.19 $
1,800 2.07 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
88 A
RDS(on)at 10V
3.4 mOhm
Package
TO262
Q(g)
250 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
NP-Series
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?