Cart

NP83P06PDG-E1-AY

RENESAS NP83P06PDG-E1-AY

image shown is a representation only

RENESAS

P-CH 60V 83A 8,8mOhm TO263
Supplier: Renesas Electronics
Matchcode: NP83P06PDG-E1-AY
Rutronik No.: TMOSP10176
Unit Pack: 800
MOQ: 3200
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.31 $
7,392.00 $

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-83 A
RDS(on)at 10V
8.8 mOhm
Package
D2PAK
Q(g)
190 nC
P(tot)
150 W
R(thJC)
1 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
NP-Series
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?