Cart

NP82N055KHE-E1-AZ

RENESAS NP82N055KHE-E1-AZ

image shown is a representation only

RENESAS

N-CH 55V 82A 9mOhm TO263-3
Supplier: Renesas Electronics
Matchcode: NP82N055KHE-E1-AZ
Rutronik No.: TMOSP7159
Unit Pack: 800
MOQ: 3200
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/13/2014
0.6165 $
1,972.80 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
82 A
RDS(on)at 10V
8.6 mOhm
Package
D2PAK
Q(g)
100 nC
P(tot)
163 W
R(thJC)
0.92 K/W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?