Cart

NP100P04PDG-E1-AY

RENESAS NP100P04PDG-E1-AY

image shown is a representation only

RENESAS

MOSFET -40V 4mOhm AECQ TO263
Supplier: Renesas Electronics
Matchcode: NP100P04PDG-E1-AY
Rutronik No.: TMOSP8239
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
3.14 $
2,512.00 $

Prices

800 3.14 $
1,600 3.06 $
2,400 2.98 $

Parameter

Configuartion
P-CH
V(DS)
-40 V
I(D)at Tc=25°C
-100 A
RDS(on)at 10V
3.75 mOhm
Package
D2PAK
Q(g)
320 nC
P(tot)
200 W
Logic level
YES
Automotive
NO
Technology
NP-Series
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?