Cart

MC-10105F1-821-FNA-M1-A

RENESAS MC-10105F1-821-FNA-M1-A

image shown is a representation only

RENESAS

TPS-1 PROFINET-IO
Supplier: Renesas Electronics
Matchcode: TPS-1 MC-10105F1-821-FNA-M1-A
Rutronik No.: ICCOM1245
Unit Pack: 119
MOQ: 119
package: FPBGA196
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
37.06 $
4,410.14 $

Prices

119 37.06 $
238 32.35 $
357 28.70 $
476 25.80 $
595 23.44 $

Parameter

Bus width
16 bit
RAM Size
786432 Byte
Digital I/O
48 pins
Package
FPBGA196
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
100 MHz
SPI No.
1
I²C No.
1
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
1.0 V
U(cc) max
3.3 V
EEPROM Size
0 Byte
Ethernet
2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?