Cart

M38K29F8LHP#U0

RENESAS M38K29F8LHP#U0

image shown is a representation only

RENESAS

38000/740 32K QFP64 85°C
Supplier: Renesas Electronics
Matchcode: M38K29F8LHP#U0
Rutronik No.: ICMCU19333
Unit Pack: 1
MOQ: 1
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/24/2016
On request
On request

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Package
QFP64
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
U(cc) min
2.7 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?