Cart

M38507F8AFP#W1

RENESAS M38507F8AFP#W1

image shown is a representation only

RENESAS

38000/740 32K SSOP42 85°C
Supplier: Renesas Electronics
Matchcode: M38507F8AFP#W1
Rutronik No.: ICMCU14246
Unit Pack: 1000
MOQ: 2000
package: SSOP42
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/24/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
32 pins
Package
SSOP42
T(A)max
85 °C
T(A)min
0 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
8 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
2
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?