Cart

M38039FFLKP#U0

RENESAS M38039FFLKP#U0

image shown is a representation only

RENESAS

38000/740 60K QFP64 85°C
Supplier: Renesas Electronics
Matchcode: M38039FFLKP#U0
Rutronik No.: ICMCU16493
Unit Pack: 1
MOQ: 1
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
14.27 $
14.27 $

Prices

1 14.27 $
180 13.49 $
360 12.79 $
540 12.16 $
720 11.60 $

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
54 pins
Package
QFP64
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
16.8 MHz
max No.Timer
5
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?