Cart

M3087BFLGP#U3

RENESAS M3087BFLGP#U3

image shown is a representation only

RENESAS

M32C 1028K QFP144 85°C
Supplier: Renesas Electronics
Matchcode: M3087BFLGP#U3
Rutronik No.: ICMCU19754
Unit Pack: 1
MOQ: 60
package: QFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
48.92 $
2,935.20 $

Prices

60 48.92 $
70 42.69 $
140 37.89 $
210 34.05 $
280 30.93 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
Package
QFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?