Cart

M30873FHGP#U5

RENESAS M30873FHGP#U5

image shown is a representation only

RENESAS

M32C 384K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: M30873FHGP#U5
Rutronik No.: ICMCU19650
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
36.82 $
36.82 $

Prices

1 36.82 $
120 32.13 $
240 28.52 $
360 25.63 $
480 23.28 $

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
24000 Byte
Digital I/O
121 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
2
USB
0
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
0
I²C No.
5
max No. PWM
21
max No.ADC
34 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?