Cart

M30800SAFP#U3

RENESAS M30800SAFP#U3

image shown is a representation only

RENESAS

M16C ROMLESS QFP100 85°C
Supplier: Renesas Electronics
Matchcode: M30800SAFP#U3
Rutronik No.: ICMCU21397
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
14.75 $
14.75 $

Prices

1 14.75 $
180 13.60 $
360 12.59 $
540 11.72 $
720 10.93 $

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
8192 Byte
Digital I/O
45 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
0
I²C No.
5
max No. PWM
5
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?