Cart

M306N5FCTFP#UKJ

RENESAS M306N5FCTFP#UKJ

image shown is a representation only

RENESAS

M16C 132K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: M306N5FCTFP#UKJ
Rutronik No.: ICMCU21670
Unit Pack: 1
MOQ: 66
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
48.48 $
3,199.68 $

Prices

66 48.48 $
100 42.30 $
200 37.55 $
300 33.75 $
400 30.66 $

Parameter

Bus width
16 bit
ROM Size
132 KByte
RAM Size
5120 Byte
Digital I/O
85 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
11
SPI No.
0
I²C No.
3
max No. PWM
5
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
4.2 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?