Cart

M306N5FCTFP#UK

RENESAS M306N5FCTFP#UK

image shown is a representation only

RENESAS

M16C 132K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: M306N5FCTFP#UK
Rutronik No.: ICMCU16884
Unit Pack: 1
MOQ: 60
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
43.18 $
2,590.80 $

Prices

60 43.18 $
80 37.68 $
160 33.45 $
240 30.06 $
320 27.31 $

Parameter

Bus width
16 bit
ROM Size
132 KByte
RAM Size
5120 Byte
Digital I/O
85 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
11
SPI No.
0
I²C No.
3
max No. PWM
5
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
4.2 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?