M30291FCHP#U7A

image shown is a representation only
Supplier: Renesas Electronics
Matchcode: M30291FCHP#U7A
Rutronik No.: ICMCU22412
Unit Pack: 1
MOQ: 960
package: LQFP64
Packaging: TRAY
Parameter
- Bus width
- 16 bit
- ROM Size
- 132 KByte
- RAM Size
- 12288 Byte
- Digital I/O
- 55 pins
- Package
- LQFP64
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- CAN No.
- 1
- USB
- 0
- Frequency (max)
- 20 MHz
- max No.Timer
- 16
- SPI No.
- 0
- I²C No.
- 2
- max No. PWM
- 5
- max No.ADC
- 16 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- no
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 3
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- A
- Supplier Lead time
- 34 weeks