Cart

M30291FAHP#U5A

RENESAS M30291FAHP#U5A

image shown is a representation only

RENESAS

M16C 96K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: M30291FAHP#U5A
Rutronik No.: ICMCU20990
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
20.62 $
20.62 $

Prices

1 20.62 $
180 17.99 $
360 15.98 $
540 14.35 $
720 13.04 $

Parameter

Bus width
16 bit
ROM Size
96 KByte
RAM Size
8192 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
300KSPS
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
9
SPI No.
1
I²C No.
2
max No. PWM
13
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?