Cart

M30281FCHP#U5B

RENESAS M30281FCHP#U5B

image shown is a representation only

RENESAS

M16C 132K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: M30281FCHP#U5B
Rutronik No.: ICMCU15747
Unit Pack: 1
MOQ: 160
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
17.06 $
2,729.60 $

Prices

160 17.06 $
180 15.47 $
360 14.12 $
540 12.96 $
720 12.04 $

Parameter

Bus width
16 bit
ROM Size
132 KByte
RAM Size
12288 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
0
I²C No.
2
max No. PWM
13
max No.ADC
13 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?