Cart

M30281F8HP#U5B

RENESAS M30281F8HP#U5B

image shown is a representation only

RENESAS

M16C 64K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: M30281F8HP#U5B
Rutronik No.: ICMCU19455
Unit Pack: 1
MOQ: 160
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
15.06 $
2,409.60 $

Prices

160 15.06 $
180 13.66 $
360 12.48 $
540 11.45 $
720 10.64 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
1
I²C No.
2
max No. PWM
13
max No.ADC
13 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?