Cart

M30280FAHP#U5B

RENESAS M30280FAHP#U5B

image shown is a representation only

RENESAS

M16C 52K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: M30280FAHP#U5B
Rutronik No.: ICMCU17115
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
16.09 $
16.09 $

Prices

1 16.09 $
180 14.27 $
360 12.78 $
540 11.52 $
720 10.58 $

Parameter

Bus width
16 bit
ROM Size
52 KByte
RAM Size
4096 Byte
Digital I/O
71 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
0
I²C No.
2
max No. PWM
13
max No.ADC
24 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?