Cart

M30260F3AGP#U5A

RENESAS M30260F3AGP#U5A

image shown is a representation only

RENESAS

M16C 28K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: M30260F3AGP#U5A
Rutronik No.: ICMCU12726
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
11.14 $
11.14 $

Prices

1 11.14 $
180 10.27 $
360 9.51 $
540 8.86 $
720 8.25 $

Parameter

Bus width
16 bit
ROM Size
28 KByte
RAM Size
1024 Byte
Digital I/O
39 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
0
I²C No.
1
max No. PWM
5
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?