Cart

M301N2F8FP#U3

RENESAS M301N2F8FP#U3

image shown is a representation only

RENESAS

M16C 68K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: M301N2F8FP#U3
Rutronik No.: ICMCU11783
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
24.75 $
24.75 $

Prices

1 24.75 $
180 22.44 $
360 20.51 $
540 18.81 $
720 17.47 $

Parameter

Bus width
16 bit
ROM Size
68 KByte
RAM Size
3072 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
16 MHz
max No.Timer
5
SPI No.
0
I²C No.
0
max No. PWM
2
max No.ADC
14 channels
max ADC Resol.
10 bit
U(cc) min
4.2 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?