Cart

HD64F7145FW50V

RENESAS HD64F7145FW50V

image shown is a representation only

RENESAS

SH7145 256K QFP144 75°C
Supplier: Renesas Electronics
Matchcode: HD64F7145FW50V
Rutronik No.: ICMCU22426
Unit Pack: 1
MOQ: 480
package: QFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
22.97 $
11,025.60 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
4000 Byte
Digital I/O
98 pins
Package
QFP144
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
28.7 MHz
max No.Timer
6
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?