Cart

HD64F7144F50V

RENESAS HD64F7144F50V

image shown is a representation only

RENESAS

SH7144 256K QFP112 75°C
Supplier: Renesas Electronics
Matchcode: HD64F7144F50V
Rutronik No.: ICMCU21122
Unit Pack: 1
MOQ: 540
package: QFP112
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
22.75 $
12,285.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
8192 Byte
Digital I/O
82 pins
Package
QFP112
T(A)max
75 °C
ADC Samplerate
185KSPS
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
50 MHz
max No.Timer
5
SPI No.
4
I²C No.
1
max No. PWM
6
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?