Cart

HD64F3664HV

RENESAS HD64F3664HV

image shown is a representation only

RENESAS

H8/300H 32K QFP64 85°C
Supplier: Renesas Electronics
Matchcode: HD64F3664HV
Rutronik No.: ICMCU16313
Unit Pack: 1
MOQ: 499
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
11.94 $
5,958.06 $

Prices

499 11.94 $
540 10.95 $
720 10.17 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
38 pins
Package
QFP64
T(A)max
85 °C
ADC Samplerate
228KSPS
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?