Cart

HD64F3664FPV

RENESAS HD64F3664FPV

image shown is a representation only

RENESAS

H8/300H 60K LQFP64 70°C
Supplier: Renesas Electronics
Matchcode: HD64F3664FPV.
Rutronik No.: ICMCU13785
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
29 pins
Package
LQFP64
T(A)max
70 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
2
SPI No.
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?