Cart

HD64F3664FPV

RENESAS HD64F3664FPV

image shown is a representation only

RENESAS

H8/300H 60K LQFP64 70°C
Supplier: Renesas Electronics
Matchcode: HD64F3664FPV
Rutronik No.: ICMCU18394
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
18.67 $
18.67 $

Prices

1 18.67 $
180 16.56 $
360 14.83 $
540 13.37 $
720 12.27 $

Parameter

Bus width
16 bit
ROM Size
60 KByte
RAM Size
2000 Byte
Package
LQFP64
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
2
SPI No.
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?