Cart

HD64F3642AHV

RENESAS HD64F3642AHV

image shown is a representation only

RENESAS

H8/3644 16K QFP64 FLASH
Supplier: Renesas Electronics
Matchcode: HD64F3642AHV
Rutronik No.: ICMCU13704
Unit Pack: 1
MOQ: 1512
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2013
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
524288 Byte
Digital I/O
51 pins
Package
QFP64
T(A)max
75 °C
ADC Samplerate
0
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
8 MHz
max No.Timer
5
SPI No.
0
I²C No.
1
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?