Cart

HD64F36049GHV

RENESAS HD64F36049GHV

image shown is a representation only

RENESAS

H8/300H 96K Flash 4KB RAM QFP80
Supplier: Renesas Electronics
Matchcode: HD64F36049GHV
Rutronik No.: ICMCU23167
Unit Pack: 1
MOQ: 1238
package: QFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.09 $
10,015.42 $

Parameter

Bus width
16 bit
ROM Size
96 KByte
RAM Size
4096 Byte
Digital I/O
59 pins
Package
QFP80
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
6
SPI No.
0
I²C No.
1
max No. PWM
14
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?